Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

CA30CAN25PA

CAP PROX PL M30 PNP NO+NC CAB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
CAP PROX PL M30 PNP NO+NC CAB
Search Keywords: CA30CAN25PA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: CA30CAN25PA
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: LT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Capacitive
Sensing Distance: 25 mm
Mounting: Panel
Output Type: PNP
Dimension: 81 mm
Response Frequency: 50 Hz
Operating Temperature: -30 to 85 °C
Terminal Type: Wire Lead
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: NO/NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA30CAN25PA RoHS compliant?
Yes, CA30CAN25PA is RoHS compliant.
What is the lead time for CA30CAN25PA?
The standard lead time for CA30CAN25PA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$115.32
5
$107.41
10
$104.02
20
$102.33
50
$100.63
100 +
$100.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!