- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- CA30CAN25NAM1
CA30CAN25NAM1
Carlo Gavazzi
CAP PROX PL M30 NPN NO+NC PLUG
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
CAP PROX PL M30 NPN NO+NC PLUG
Search Keywords: CA30CAN25NAM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CA30CAN25NAM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:25 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:74 mm
-
Response Frequency:50 Hz
-
Operating Temperature:-30 to 85 °C
-
Terminal Type:Plug
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$112.16
5
$103.79
10
$100.78
20
$95.26
50
$92.72
100 +
$91.33
Click for Quote
Log in
to unlock special pricing