- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- CA30CAF16NA
CA30CAF16NA
Carlo Gavazzi
CAP PROX PL M30 NPN NO+NC CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
CAP PROX PL M30 NPN NO+NC CAB
Search Keywords: CA30CAF16NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CA30CAF16NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:16 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:81 mm
-
Response Frequency:50 Hz
-
Operating Temperature:-30 to 85 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$84.84
5
$82.15
10
$80.92
20
$79.70
50
$78.30
100 +
$77.12
Click for Quote
Log in
to unlock special pricing