- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- CA18CLF08TOM6
CA18CLF08TOM6
Carlo Gavazzi
CAP PROX PL M18 SCR NO PLUG
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
CAP PROX PL M18 SCR NO PLUG
Search Keywords: CA18CLF08TOM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CA18CLF08TOM6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:8 mm
-
Mounting:Flush
-
Output Type:SCR
-
Dimension:87 x 24 x 27.7 mm
-
Operating Temperature:-25 to 80 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$225.78
2
$222.39
3
$219.05
4
$215.76
5 +
$211.45
Click for Quote
Log in
to unlock special pricing