- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- CA18CLF08TO
Carlo Gavazzi
CA18CLF08TO
CAP PROX PL M18 SCR NO CAB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | CA18CLF08TO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | LT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Capacitive |
| Sensing Distance: | 8 mm |
| Mounting: | Flush |
| Output Type: | SCR |
| Dimension: | 87 x 24 x 27.7 mm |
| Operating Temperature: | -25 to 80 °C |