- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- CA18CAN12NA
CA18CAN12NA
Carlo Gavazzi
CAP PROX PL M18 NPN NO+NC CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
CAP PROX PL M18 NPN NO+NC CAB
Search Keywords: CA18CAN12NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CA18CAN12NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:12 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:86 mm
-
Operating Temperature:-30 to 85 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$108.71
5
$101.25
10
$98.06
20
$96.46
50
$94.86
100 +
$94.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT