Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

CA18CAF08PA

CAP PROX PL M18 PNP NO+NC CAB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
CAP PROX PL M18 PNP NO+NC CAB
Search Keywords: CA18CAF08PA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: CA18CAF08PA
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: LT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Capacitive
Sensing Distance: 8 mm
Mounting: Panel
Output Type: PNP
Dimension: 86 mm
Operating Temperature: -30 to 85 °C
Switching Mode: NO/NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA18CAF08PA RoHS compliant?
Yes, CA18CAF08PA is RoHS compliant.
What is the lead time for CA18CAF08PA?
The standard lead time for CA18CAF08PA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$108.71
5
$101.25
10
$98.06
20
$96.46
50
$94.86
100 +
$94.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!