- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- A82-20500
A82-20500
Carlo Gavazzi
True RMS AC Current Transformer with 0-500 AAC input and 4-20 mADC output
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
True RMS AC Current Transformer with 0-500 AAC input and 4-20 mADC output
Search Keywords: A8220500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:A82-20500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Operating Temperature:-20 to 50 °C
-
Operating Frequency:0.04 to 1 KHz
-
Dimension:95 x 20 x 67.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$208.74
5
$201.15
10
$197.88
20
$194.62
50
$190.30
100 +
$187.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT