- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- A82-20100
Carlo Gavazzi
A82-20100
True RMS AC Current Transformer with 0-100 AAC input and 4-20 mADC output
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | A82-20100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314065 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Flange Mount |
| Operating Temperature: | -20 to 50 °C |
| Operating Frequency: | 0.04 to 1 KHz |
| Dimension: | 95 x 20 x 67.5 mm |