- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- P797-2CC
P797-2CC
Carlisle Interconnect Technologies
The P797-2CC is a straight, surface-mount SMP male connector with a limited detent interface designed for PCB applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The P797-2CC is a straight, surface-mount SMP male connector with a limited detent interface designed for PCB applications.
Search Keywords: P7972CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:P797-2CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:M
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$37.81
25
$29.49
38
$27.16
50 +
$26.62
Click for Quote
Log in
to unlock special pricing