- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- P703-4CC
P703-4CC
Carlisle Interconnect Technologies
Conn SMP 0Hz to 18GHz Solder ST SMD F Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMP 0Hz to 18GHz Solder ST SMD F Gold Over Nickel
Search Keywords: P7034CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:P703-4CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP3746
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F3733
-
Mounting:Surface Mount3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:5.96 x 5.083741mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for out of Stock Qty:
53
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$85.75
10
$85.53
25
$85.32
53
$85.10
106
$44.92
159
$30.89
212 +
$30.27
Click for Quote
Log in
to unlock special pricing