- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- P698-2CC
P698-2CC
Carlisle Interconnect Technologies
Conn SMP PL 0Hz to 18GHz ST Edge Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMP PL 0Hz to 18GHz ST Edge Mount Gold Over Nickel
Search Keywords: P6982CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:P698-2CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:7.79 x 4.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
13
$77.12
25
$49.36
38
$38.56
50 +
$37.79
Click for Quote
Log in
to unlock special pricing