- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- P654-2CC
P654-2CC
Carlisle Interconnect Technologies
Conn SMP M 0Hz to 12GHz Solder ST Thru-Hole Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMP M 0Hz to 12GHz Solder ST Thru-Hole Gold Over Nickel
Search Keywords: P6542CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:P654-2CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP
-
Impedance:N/A
-
Operating Frequency:0 to 12 Hz to GHz
-
Gender:M
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:4.97 x 5.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
32
$141.34
64
$74.60
96
$51.30
127 +
$50.27
Click for Quote
Log in
to unlock special pricing