- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- P651-2CC
P651-2CC
Carlisle Interconnect Technologies
Conn SMP F 0Hz to 40GHz 50Ohm ST Cable Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMP F 0Hz to 40GHz 50Ohm ST Cable Mount Gold Over Nickel
Search Keywords: P6512CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:P651-2CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:SV
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Semi-Rigid Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.4 x 3.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
19
$240.01
37
$130.10
55
$90.28
73 +
$88.48
Click for Quote
Log in
to unlock special pricing