P650-1CC
Carlisle Interconnect Technologies
Conn SMP Adapter PL/PL 0Hz to 40GHz 50Ohm ST Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMP Adapter PL/PL 0Hz to 40GHz 50Ohm ST Gold Over Nickel
Search Keywords: P6501CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:P650-1CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:10.03 x 3.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.72
25
$12.08
50
$11.80
100
$11.20
250
$10.37
500
$9.81
1,000 +
$9.37
Click for Quote
Log in
to unlock special pricing