- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- P617-4CC
P617-4CC
Carlisle Interconnect Technologies
Adapter, Bullet Smp Female To Smp Female , .439 Length
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter, Bullet Smp Female To Smp Female , .439 Length
Search Keywords: P6174CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:P617-4CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP Adapter3746
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP/RCP3733
-
Mounting:N/A
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:11.173741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$62.63
5
$59.02
10
$58.13
25
$55.74
50
$55.60
100
$55.03
250 +
$49.13
Click for Quote
Log in
to unlock special pricing