- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- P606-2CC
P606-2CC
Carlisle Interconnect Technologies
Conn SMP RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMP RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel
Search Keywords: P6062CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:P606-2CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.35 x 7.36 x 4.34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
48
$94.12
96
$49.67
144
$34.16
191 +
$33.48
Click for Quote
Log in
to unlock special pricing