help desk software
Image is representational - see mfr. specs

Conn SMA-TMP Adapter RCP/RCP 0Hz to 40GHz 50Ohm ST Gold

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA-TMP Adapter RCP/RCP 0Hz to 40GHz 50Ohm ST Gold
Search Keywords: MP5431CC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlisle Interconnect Technologies
  • Part No:
    MP543-1CC
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    SMA-TMP Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 40 Hz to GHz
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    17.42 x 6.35 x 7.06 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
10 Weeks can ship 1/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$68.97
5
$66.30
10
$65.31
15
$64.33
25
$63.36
50 +
$62.41
Click for Quote
Log in to unlock special pricing