- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 9028CCSF
Carlisle Interconnect Technologies
9028CCSF
TNC Female Straight Connector - 50 Ohms - 18 GHz - 4 hole flange .688 Mounting Flange - Solder Pin .064 Termination.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TNC Female Straight Connector - 50 Ohms - 18 GHz - 4 hole flange .688 Mounting Flange - Solder Pin .064 Termination.
Search Keywords: 9028CCSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:9028CCSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9028CCSF RoHS compliant?
Yes, 9028CCSF is RoHS compliant.
What is the lead time for 9028CCSF?
The standard lead time for 9028CCSF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
18
$251.06
36
$132.51
54
$91.13
72 +
$89.30
Click for Quote
Log in
to unlock special pricing