- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5972-2CC
Carlisle Interconnect Technologies
5972-2CC
Conn SMA 50Ohm ST Panel Mount RCP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlisle Interconnect Technologies |
| Part No: | 5972-2CC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
Supplier's Standard Package:
|
50 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |