- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5861-2CC
5861-2CC
Carlisle Interconnect Technologies
Flange Mount SMA Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange Mount SMA Connector
Search Keywords: 58612CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5861-2CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Gender:M3733
-
Mounting:Flange Mount3738
-
Body Orientation:Straight3728
-
Termination Method:Screw3745
-
Dimension:3.1753741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$426.70
25
$234.21
38
$158.95
50 +
$155.77
Click for Quote
Log in
to unlock special pricing