- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5717-5CCSF
5717-5CCSF
Carlisle Interconnect Technologies
Conn SMA RCP ST Flange Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP ST Flange Mount Gold Over Nickel
Search Keywords: 57175CCSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5717-5CCSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:9.52 x 9.52 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$63.99
5
$60.31
10
$59.40
25
$56.96
50
$56.82
100
$56.24
250 +
$28.91
Click for Quote
Log in
to unlock special pricing