- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5678-4CCSF
5678-4CCSF
Carlisle Interconnect Technologies
Conn SMA 50Ohm ST M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA 50Ohm ST M
Search Keywords: 56784CCSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5678-4CCSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$47.42
5
$44.69
10
$44.01
25
$43.07
50
$42.21
100
$41.67
250 +
$26.47
Click for Quote
Log in
to unlock special pricing