- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5659-2CCSF
5659-2CCSF
Carlisle Interconnect Technologies
Conn SMA 0Hz to 18GHz 50Ohm RA Flange Mount F Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA 0Hz to 18GHz 50Ohm RA Flange Mount F Gold
Search Keywords: 56592CCSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5659-2CCSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F
-
Mounting:Flange Mount
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
41
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$75.39
5
$72.48
10
$71.43
20
$69.51
50
$68.62
100 +
$65.99
Click for Quote
Log in
to unlock special pricing