- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5659-1CCSF
5659-1CCSF
Carlisle Interconnect Technologies
Conn SMA PL 0Hz to 18GHz 50Ohm RA Flange Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 18GHz 50Ohm RA Flange Mount Gold Over Nickel
Search Keywords: 56591CCSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5659-1CCSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Flange Mount
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$272.73
25
$150.16
38
$104.28
50 +
$102.20
Click for Quote
Log in
to unlock special pricing