- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5490CCSF
5490CCSF
Carlisle Interconnect Technologies
Connector - SMA Adapter - M/F - 0Hz to 18GHz - 50 Ohm - RA - Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - SMA Adapter - M/F - 0Hz to 18GHz - 50 Ohm - RA - Gold Over Nickel
Search Keywords: 5490CCSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5490CCSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
24
can ship 9/24/26
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$697.11
5
$695.36
10
$693.63
13
$691.89
25
$379.77
38
$257.74
50 +
$252.59
Click for Quote
Log in
to unlock special pricing