- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5490CCCESF
5490CCCESF
Carlisle Interconnect Technologies
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm RA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm RA
Search Keywords: 5490CCCESF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5490CCCESF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:7.92 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$234.15
3
$230.97
5
$230.39
10
$229.45
20 +
$226.53
Click for Quote
Log in
to unlock special pricing