- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5450
The 5450 is a 50-Ohm SMA female right-angle, 4-hole flange mount connector designed for applications from DC to 18.0 GHz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5450 is a 50-Ohm SMA female right-angle, 4-hole flange mount connector designed for applications from DC to 18.0 GHz.
Search Keywords: 5450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:-62 to 125 °C
-
Dimension:12.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1,490.09
5
$1,293.22
10
$1,252.38
13
$1,249.25
25
$971.12
38
$659.08
50 +
$645.88
Click for Quote
Log in
to unlock special pricing