- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5430CC
RF Connector - SMA - Female/Jack - 50 Ohms - 26.5 GHz - Right Angle (Swept) - 4 Hole Flange .500 - Solder Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector - SMA - Female/Jack - 50 Ohms - 26.5 GHz - Right Angle (Swept) - 4 Hole Flange .500 - Solder Termination.
Search Keywords: 5430CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5430CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$182.72
5
$180.24
10
$179.06
20
$176.78
50
$175.68
100 +
$165.67
Click for Quote
Log in
to unlock special pricing