- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5390CC
Conn SMA Adapter PL/PL ST Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter PL/PL ST Gold Over Nickel
Search Keywords: 5390CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5390CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:22.12 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
22
$205.50
43
$110.98
65
$75.74
86 +
$74.22
Click for Quote
Log in
to unlock special pricing