- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5289-2SF
5289-2SF
Carlisle Interconnect Technologies
SMA Female Bulkhead, Straight, .085 Semi-Rigid
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMA Female Bulkhead, Straight, .085 Semi-Rigid
Search Keywords: 52892SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5289-2SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:11.09 x 14.063741mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
113
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$53.63
5
$50.54
10
$49.78
25
$47.74
50
$47.62
100
$45.48
250 +
$43.66
Click for Quote
Log in
to unlock special pricing