- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5286-1SF
5286-1SF
Carlisle Interconnect Technologies
SMA Female Straight To .141 Semi-Rigid Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMA Female Straight To .141 Semi-Rigid Cable
Search Keywords: 52861SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5286-1SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:10.16 x 12.7 x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$124.95
25
$79.97
38
$62.48
50 +
$61.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT