- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5251CC
RF Connector - SMA - Female/Jack - 50 Ohms - 26.5 GHz - Straight - 2 Hole Flange .625 - Vertical Tab - Solder Termination.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector - SMA - Female/Jack - 50 Ohms - 26.5 GHz - Straight - 2 Hole Flange .625 - Vertical Tab - Solder Termination.
Search Keywords: 5251CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5251CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
39
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$36.79
5
$34.67
10
$34.15
25
$33.66
50
$32.75
100
$32.33
250 +
$28.32
Click for Quote
Log in
to unlock special pricing