- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5191CCSF
5191CCSF
Carlisle Interconnect Technologies
Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Gold Over Nickel
Search Keywords: 5191CCSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5191CCSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13
$51.65
25
$33.06
38
$25.82
50 +
$25.31
Click for Quote
Log in
to unlock special pricing