- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5095CCSF
5095CCSF
Carlisle Interconnect Technologies
Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm RA Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm RA Gold Over Nickel
Search Keywords: 5095CCSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5095CCSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$606.81
5
$605.30
10
$603.78
13
$602.27
25
$330.58
38
$224.36
50 +
$219.87
Click for Quote
Log in
to unlock special pricing