Image is representational - see mfr. specs

Conn SMA Adapter M/M 0Hz to 18GHz 50Ohm RA Gold Over Nickel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA Adapter M/M 0Hz to 18GHz 50Ohm RA Gold Over Nickel
Search Keywords: 5065CCSF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlisle Interconnect Technologies
  • Part No:
    5065CCSF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    M/M
  • Mounting:
    N/A
  • Body Orientation:
    Right Angle
  • Termination Method:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
13
$765.14
25
$406.43
38
$273.02
50 +
$267.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!