- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 221CCSF
Conn SMK Adapter M/F 0Hz to 40GHz 50Ohm RA Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMK Adapter M/F 0Hz to 40GHz 50Ohm RA Gold Over Nickel
Search Keywords: 221CCSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:221CCSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Type:SMK Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$1,007.44
25
$535.13
38
$359.47
50 +
$352.28
Click for Quote
Log in
to unlock special pricing