- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1-K6K6-30A-4236
1-K6K6-30A-4236
Carlisle Interconnect Technologies
Cable Assembly Coaxial 0.914m 2.92MM RF to 2.92MM RF M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.914m 2.92MM RF to 2.92MM RF M-M
Search Keywords: 1K6K630A4236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:1-K6K6-30A-4236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$186.29
3
$183.50
5
$180.75
10 +
$175.39
Click for Quote
Log in
to unlock special pricing