- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- W26D2NHH1-A77Y9-1Z2
W26D2NHH1-A77Y9-1Z2
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk
Search Keywords: W26D2NHH1A77Y91Z2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:W26D2NHH1-A77Y9-1Z2
-
Alias/AKA:RWW-00000067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@24VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green/Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$33.13
10
$31.47
25
$29.90
50
$28.41
100
$20.29
250 +
$16.46
Click for Quote
Log in
to unlock special pricing