- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- W18D20001-AZZ00-000
W18D20001-AZZ00-000
Carling Technologies
1-pole - (ON)-OFF-(ON) - 10A 12VDC not HP rated - Non-Illuminated - Rocker with No Lens/No Lens and .110 Tab (Q.C.)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - (ON)-OFF-(ON) - 10A 12VDC not HP rated - Non-Illuminated - Rocker with No Lens/No Lens and .110 Tab (Q.C.)
Search Keywords: W18D20001AZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:W18D20001-AZZ00-000
-
Alias/AKA:RWW-00000069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@24VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
20
$15.30
40
$14.61
60
$14.08
100
$10.13
260
$7.77
500
$7.56
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing