- Home ›
- All Products›
- W12D20001-DZZ00-000
W12D20001-DZZ00-000
Carling Technologies
Switch Rocker Sealed 1Pole 10A 12V (ON)-None-OFF 0.11 QC Snap-In Mount - Red Rocker
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed 1Pole 10A 12V (ON)-None-OFF 0.11 QC Snap-In Mount - Red Rocker
Search Keywords: W12D20001DZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:W12D20001-DZZ00-000
-
Alias/AKA:RWW-00000302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$17.48
30
$16.96
50
$16.47
100
$11.60
250
$9.02
500
$8.78
1,000 +
$8.66
Click for Quote
Log in
to unlock special pricing