- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- VVG9CXX-100-XHW1
VVG9CXX-100-XHW1
Carling Technologies
Rocker Switch Operator Black 1.95 L x 0.94 W x 0.50 Ht Nonmetallic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch Operator Black 1.95 L x 0.94 W x 0.50 Ht Nonmetallic
Search Keywords: VVG9CXX100XHW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VVG9CXX-100-XHW1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$3.347
50
$2.890
250
$1.428
500
$1.188
1,000
$1.096
2,500
$1.008
5,000
$0.928
7,500 +
$0.914
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT