- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VSD1A60B-00000-000
VSD1A60B-00000-000
Carling Technologies
V-Series Contura Sealed Rocker Switch - DPDT - 20A - No Actuator - 12V Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
V-Series Contura Sealed Rocker Switch - DPDT - 20A - No Actuator - 12V Lamp
Search Keywords: VSD1A60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VSD1A60B-00000-000
-
Alias/AKA:RCV-00112288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$19.02
30
$18.45
50
$17.91
100
$12.61
250
$9.81
500
$9.55
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT