- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VSB2H0NB-00000-000
VSB2H0NB-00000-000
Carling Technologies
A V-Series Contura X sealed double-pole rocker switch base, rated for 15A at 24V, featuring an independent 24VDC green LED and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A V-Series Contura X sealed double-pole rocker switch base, rated for 15A at 24V, featuring an independent 24VDC green LED and .250" quick-connect terminals.
Search Keywords: VSB2H0NB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VSB2H0NB-00000-000
-
Alias/AKA:RCV-00109199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$27.68
30
$24.99
50
$23.66
100
$21.35
250
$20.64
500
$20.59
1,000 +
$20.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT