- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VRDBH0CB-A3B00-000
VRDBH0CB-A3B00-000
Carling Technologies
Switch Rocker (ON) ON ON SP3T Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) ON ON SP3T Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VRDBH0CBA3B00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VRDBH0CB-A3B00-000
-
Alias/AKA:RCV-00017054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:On On (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$21.64
30
$21.00
50
$20.86
100
$14.60
250
$11.69
500
$11.62
1,000 +
$11.48
Click for Quote
Log in
to unlock special pricing