- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VRD1S001-1ZZ00-000
VRD1S001-1ZZ00-000
Carling Technologies
Switch Rocker (ON) ON ON SP3T Quick Connect Curved Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) ON ON SP3T Quick Connect Curved Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VRD1S0011ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VRD1S001-1ZZ00-000
-
Alias/AKA:RCV-00016156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:On On (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$23.01
30
$22.32
50
$21.68
100
$14.63
250
$11.87
500
$11.55
1,000 +
$11.40
Click for Quote
Log in
to unlock special pricing