- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VRD1AC0B-00000-000
VRD1AC0B-00000-000
Carling Technologies
Sealed Rocker Switch - (ON)-ON-ON - SP3T - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - No Seal Blac ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - (ON)-ON-ON - SP3T - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - No Seal Black Bracket - No Actuator.
Search Keywords: VRD1AC0B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VRD1AC0B-00000-000
-
Alias/AKA:RCV-00100359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$20.06
30
$19.76
50
$19.34
100
$13.53
250
$10.98
500
$10.84
1,000 +
$10.77
Click for Quote
Log in
to unlock special pricing