- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- VP160-B1ZKZ-00000
VP160-B1ZKZ-00000
Carling Technologies
Switch Indicators 12VDC Incandescent Lamp Rectangular Quick Connect Panel Mount with Snap-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 12VDC Incandescent Lamp Rectangular Quick Connect Panel Mount with Snap-In
Search Keywords: VP160B1ZKZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VP160-B1ZKZ-00000
-
Alias/AKA:VLP-00004647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512204080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Bezel Shape:Rectangular
-
Bezel Color:Black
-
Lens Shape:Square Flush
-
Lens Color:Green
-
Light Source:Incandescent Lamp
-
Light Source Color:Clear
-
Typical Operating Voltage:12 VDC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect
-
Family:VP
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$8.58
40
$8.39
60
$8.20
100
$5.90
260
$4.66
500
$4.65
1,000 +
$4.60
Click for Quote
Log in
to unlock special pricing