- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- VP160-B1ZEZ-00000
Carling Technologies
VP160-B1ZEZ-00000
Switch Indicators 12VDC Incandescent Lamp Rectangular Quick Connect Panel Mount with Snap-In
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VP160-B1ZEZ-00000
-
Alias/AKA:VLP-00000018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512204080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Bezel Shape:Rectangular
-
Bezel Color:Black
-
Lens Shape:Square Flush
-
Lens Color:Amber
-
Light Source:Incandescent Lamp
-
Light Source Color:Clear
-
Typical Operating Voltage:12 VDC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect
-
Family:VP