- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VMDAGXXC-00000-000-XSHA1
VMDAGXXC-00000-000-XSHA1
Carling Technologies
Rocker Switch - DPDT - Special Circuit - 20A@12V - No Actuator.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - Special Circuit - 20A@12V - No Actuator.
Search Keywords: VMDAGXXC00000000XSHA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VMDAGXXC-00000-000-XSHA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$36.33
5
$32.31
10
$31.82
30
$30.38
100
$20.63
250
$16.16
500 +
$13.74
Click for Quote
Log in
to unlock special pricing